Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Advance Tapes AT528 Conductive Metallic Tape, 25mm x 33m

RS Stock No.: 542-5375Brand: Advance TapesManufacturers Part No.: AT528
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.05mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

85N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT528

You may be interested in
Stock information temporarily unavailable.

€ 263.30

€ 263.30 1 Reel of 33 Metres (Exc. Vat)

€ 326.49

€ 326.49 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT528 Conductive Metallic Tape, 25mm x 33m

€ 263.30

€ 263.30 1 Reel of 33 Metres (Exc. Vat)

€ 326.49

€ 326.49 1 Reel of 33 Metres (inc. VAT)

Advance Tapes AT528 Conductive Metallic Tape, 25mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tape Type

Copper Tape

Total Thickness

0.07mm

Foil Thickness

0.05mm

Width

25mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

85N/cm

Maximum Temperature Resistance

+155°C

Complies with EN Legislation

BS EN 60454 - Part 2

Minimum Temperature Resistance

-20°C

Model Number

AT528

You may be interested in