Allen Bradley 800F Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 536-5144Brand: Allen BradleyManufacturers Part No.: 800FM-LU2E4F3
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Multi-Function Operators

2 or 3 function IP66 metal momentary operators
The 2 function illuminated type has a center position which is reserved for the power LED module, this is required for illumination
Silicone protective boots available see stk. no. 536-5188 typically

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

€ 26.73

€ 26.73 Each (Exc. Vat)

€ 33.15

€ 33.15 Each (inc. VAT)

Allen Bradley 800F Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65

€ 26.73

€ 26.73 Each (Exc. Vat)

€ 33.15

€ 33.15 Each (inc. VAT)

Allen Bradley 800F Series Green, Red Illuminated Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Multi-Function Operators

2 or 3 function IP66 metal momentary operators
The 2 function illuminated type has a center position which is reserved for the power LED module, this is required for illumination
Silicone protective boots available see stk. no. 536-5188 typically

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.