Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 800-3552Brand: Allen BradleyManufacturers Part No.: 800FP-LU2E4F3
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Multi Function Push Buttons

The illuminated and non-illuminated multi-function push buttons from Allen Bradley feature 2 or 3 operative buttons. The 2 operator style multi-function push button has a centre position which is reserved for the LED module which is essential for illumination.

2 or 3 function operation
Illuminated 2 function operation push button available

Stock information temporarily unavailable.

€ 31.43

€ 31.43 Each (Exc. Vat)

€ 38.97

€ 38.97 Each (inc. VAT)

Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65

€ 31.43

€ 31.43 Each (Exc. Vat)

€ 38.97

€ 38.97 Each (inc. VAT)

Allen Bradley 800F Series Green, Red Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.43
5 - 9€ 30.70
10+€ 29.10

Technical Document

Specifications

Series

800F

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

China

Product details

800FP Multi Function Push Buttons

The illuminated and non-illuminated multi-function push buttons from Allen Bradley feature 2 or 3 operative buttons. The 2 operator style multi-function push button has a centre position which is reserved for the LED module which is essential for illumination.

2 or 3 function operation
Illuminated 2 function operation push button available