Allen Bradley 800K Series Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 134-8264Brand: Allen BradleyManufacturers Part No.: 800K-22FMN24X10
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

800K

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

22.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-22FMN24X10

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

France

Product details

Piezo Push Buttons 22.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

22.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC

800K Series Pushbuttons and Indicators

Stock information temporarily unavailable.

€ 153.64

€ 153.64 Each (Exc. Vat)

€ 190.51

€ 190.51 Each (inc. VAT)

Allen Bradley 800K Series Push Button, Panel Mount, 22mm Cutout, SPST

€ 153.64

€ 153.64 Each (Exc. Vat)

€ 190.51

€ 190.51 Each (inc. VAT)

Allen Bradley 800K Series Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800K

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

22.5mm

Push Button Material

Stainless Steel

Manufacturer Part No.

800K-22FMN24X10

Terminal Type

Screw

Body Material

Polyamide

Maximum AC Voltage

12V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

12V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

France

Product details

Piezo Push Buttons 22.5mm Mounting

800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

22.5 mm mounting hole
IP69K rated
316 stainless steel
Fully potted
24V DC

800K Series Pushbuttons and Indicators