Amphenol Industrial 6 Way Circular Connector Receptacle, Socket Contacts

RS Stock No.: 253-2673Brand: Amphenol IndustrialManufacturers Part No.: PT02E-10-6S(072)(072)
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Country of Origin

China

Stock information temporarily unavailable.

€ 17.38

€ 17.38 Each (Exc. Vat)

€ 21.55

€ 21.55 Each (inc. VAT)

Amphenol Industrial 6 Way Circular Connector Receptacle, Socket Contacts

€ 17.38

€ 17.38 Each (Exc. Vat)

€ 21.55

€ 21.55 Each (inc. VAT)

Amphenol Industrial 6 Way Circular Connector Receptacle, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 17.38
10 - 24€ 17.15
25 - 49€ 16.44
50 - 99€ 16.18
100+€ 15.82

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Country of Origin

China