ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,

RS Stock No.: 466-646Brand: ITT CannonManufacturers Part No.: KPT02E10-6S
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

Germany

Product details

Chassis Mount

ITT KPT (Olive Drab)

Stock information temporarily unavailable.

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,

€ 41.53

€ 41.53 Each (Exc. Vat)

€ 51.50

€ 51.50 Each (inc. VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 41.53
5 - 24€ 41.37
25+€ 41.14

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

Germany

Product details

Chassis Mount

ITT KPT (Olive Drab)