E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

16way lowprofile goldplate DIL skt,0.3in

RS Stock No.: 447-320Brand: Aries ElectronicsManufacturers Part No.: C9316-02
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

20.07mm

Width

3.81mm

Depth

10.03mm

Dimensions

20.07 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

16way lowprofile goldplate DIL skt,0.3in

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

16way lowprofile goldplate DIL skt,0.3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

7.62mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Length

20.07mm

Width

3.81mm

Depth

10.03mm

Dimensions

20.07 x 3.81 x 10.03mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

Nylon

Contact Material

Phosphor Bronze

You may be interested in