E-TEC 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 549-4775Brand: E-TECManufacturers Part No.: POS-316-S001-95 X25
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.3mm

Depth

2.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 49.00

€ 1.96 Each (In a Tube of 25) (Exc. Vat)

€ 60.76

€ 2.43 Each (In a Tube of 25) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

€ 49.00

€ 1.96 Each (In a Tube of 25) (Exc. Vat)

€ 60.76

€ 2.43 Each (In a Tube of 25) (inc. VAT)

E-TEC 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 600€ 1.96€ 49.00
625 - 1850€ 1.80€ 45.00
1875 - 4975€ 1.62€ 40.50
5000 - 9975€ 1.44€ 36.00
10000+€ 1.36€ 34.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.3mm

Depth

2.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Product details

Precision Gold Contacts

Precision DIP sockets with gold plated 'tulip' grip contacts & tin plated pins
Prevents capilliary action with solder & flux on PCB's
Open frame construction maximises heat dissipation
Temperature Range: -65°C to +125°C
Contacts: Beryllium copper
Pins: Brass
100 Cycles (Contact Life)
Insulation Resistance: 5 x 109 Ω (at 500Vdc) (Std and hi-Temp); >104 MΩ (at 500Vdc) (FR4 Epoxy)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in