Bahco Pipe Wrench, 230 mm Overall

RS Stock No.: 731-9392Brand: BahcoManufacturers Part No.: 361-10
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

35mm

Wrench Type

Pipe Wrench

Handle Type

Metal

Overall Length

230 mm

Material

Steel

Number of Pieces

1

Country of Origin

China

Product details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability

Standards

US Norm GGG-W-651, Type I Class B

You may be interested in
Stock information temporarily unavailable.

€ 53.20

€ 53.20 Each (Exc. Vat)

€ 65.97

€ 65.97 Each (inc. VAT)

Bahco Pipe Wrench, 230 mm Overall

€ 53.20

€ 53.20 Each (Exc. Vat)

€ 65.97

€ 65.97 Each (inc. VAT)

Bahco Pipe Wrench, 230 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

35mm

Wrench Type

Pipe Wrench

Handle Type

Metal

Overall Length

230 mm

Material

Steel

Number of Pieces

1

Country of Origin

China

Product details

Stillson Pipe Wrench (361 Series)

Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.

Features and Benefits
Self-clamping one-hand traditional Stillson wrench
Spring loaded for ratchet-like use
Chrome Vanadium construction
Traditional forged steel
Anti-corrosion treated
Induction hardened jaws
Springs housed inside casing for extra durability

Standards

US Norm GGG-W-651, Type I Class B

You may be interested in