E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2368Brand: BeldenManufacturers Part No.: C3GESY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GESY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

12.6mm

Minimum Bend Radius

20 x 12.6 (Occasional), 6 x 12.6 (Fixed)

Length

50m

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Oil Resistant

Yes

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 365.83

€ 365.83 1 Reel of 50 Metres (Exc. Vat)

€ 453.63

€ 453.63 1 Reel of 50 Metres (inc. VAT)

Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath

€ 365.83

€ 365.83 1 Reel of 50 Metres (Exc. Vat)

€ 453.63

€ 453.63 1 Reel of 50 Metres (inc. VAT)

Belden C3GESY Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C3GESY

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

12.6mm

Minimum Bend Radius

20 x 12.6 (Occasional), 6 x 12.6 (Fixed)

Length

50m

Voltage Rating

450 V, 750 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Oil Resistant

Yes

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Country of Origin

China

You may be interested in