RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
11.7mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
50/0.25 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Country of Origin
United Kingdom
€ 231.04
€ 231.04 1 Reel of 50 Metres (Exc. Vat)
€ 286.49
€ 286.49 1 Reel of 50 Metres (inc. VAT)
1
€ 231.04
€ 231.04 1 Reel of 50 Metres (Exc. Vat)
€ 286.49
€ 286.49 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
11.7mm
Length
50m
Minimum Bend Radius
6 x Diameter
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
50/0.25 mm
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Earth Cable
Yes
Bedding Material
PVC
Insulation material
PVC
Country of Origin
United Kingdom