Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
630VA
Mounting Type
Panel
Width
150mm
Depth
117mm
Dimensions
150 x 145 x 117mm
Weight
7.9kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
Block STEU Series Isolating Transformers
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.
Features
Dual input Voltage
Good switch on behaviour due to reduced starting currents
Excellent corrosion protection
Low Noise
Contact protected screw connection terminals complying with UVV BGV A3
Applications
An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.
€ 362.99
€ 362.99 Each (Exc. Vat)
€ 450.11
€ 450.11 Each (inc. VAT)
1
€ 362.99
€ 362.99 Each (Exc. Vat)
€ 450.11
€ 450.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BlockPrimary Voltage Rating
230/400V ac
Secondary Voltage Rating
2 x 115V ac
Power Rating
630VA
Mounting Type
Panel
Width
150mm
Depth
117mm
Dimensions
150 x 145 x 117mm
Weight
7.9kg
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+40°C
Country of Origin
Germany
Product details
Block STEU Series Isolating Transformers
BLOCK STEU series isolating transformers with a dual input of 230 and 400 Vac, These safety transformers have a high performance for the volume due to their compact design. The transformers are quick to cable up due to the use of spring clamp terminals, they are also simple to mount with their robust metal footplate with oval slots.
Features
Dual input Voltage
Good switch on behaviour due to reduced starting currents
Excellent corrosion protection
Low Noise
Contact protected screw connection terminals complying with UVV BGV A3
Applications
An isolating transformer for safe electrical isolation of the input and out put sides. The Transformer is suitable for creating SELV and PELV because of the limit on the output voltage. The construction of the transformer can supply control systems according to VDE0113.