Legrand 630VA Chassis Mounting Transformer, 115V

RS Stock No.: 535-7840Brand: LegrandManufacturers Part No.: 0 442 67
brand-logo

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

630VA

Mounting Type

Chassis

Length

158mm

Width

150mm

Depth

206mm

Dimensions

158 x 150 x 206mm

Weight

9.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 512.66

€ 512.66 Each (Exc. Vat)

€ 635.70

€ 635.70 Each (inc. VAT)

Legrand 630VA Chassis Mounting Transformer, 115V

€ 512.66

€ 512.66 Each (Exc. Vat)

€ 635.70

€ 635.70 Each (inc. VAT)

Legrand 630VA Chassis Mounting Transformer, 115V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 512.66
25+€ 477.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

630VA

Mounting Type

Chassis

Length

158mm

Width

150mm

Depth

206mm

Dimensions

158 x 150 x 206mm

Weight

9.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more