Block 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

RS Stock No.: 419-7451Brand: BlockManufacturers Part No.: USTE630/2X115
brand-logo

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

150mm

Width

150mm

Depth

118mm

Dimensions

150 x 143 x 118mm

Weight

7.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL

€ 379.62

€ 379.62 Each (Exc. Vat)

€ 470.73

€ 470.73 Each (inc. VAT)

Block 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

€ 379.62

€ 379.62 Each (Exc. Vat)

€ 470.73

€ 470.73 Each (inc. VAT)

Block 630VA 2 Output Chassis Mounting Transformer, 2 x 115V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 379.62
25+€ 368.10

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

630VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Length

150mm

Width

150mm

Depth

118mm

Dimensions

150 x 143 x 118mm

Weight

7.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Product details

Universal Input Control Transformer 208 to 600Vac

Universal input transformers are designed for worldwide usage and fulfill the requirements for control safety isolating and isolating transformers suitable for DIN Rail mounting (to 250VA) or footplate mounting (all types) and the use of cage clamp terminals makes installation an easy task

Input voltages 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V provide a large range of output current
Vacuum resin impregnation

Approvals

VDE, UL recognised, CUL