Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey
€ 45.58
€ 45.58 1 Bag of 10 (Exc. Vat)
€ 56.52
€ 56.52 1 Bag of 10 (inc. VAT)
1
€ 45.58
€ 45.58 1 Bag of 10 (Exc. Vat)
€ 56.52
€ 56.52 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 45.58 |
5 - 9 | € 44.43 |
10 - 24 | € 44.14 |
25+ | € 43.85 |
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Angle Bracket
Fits Groove Size
10mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
Product Family
Bosch Rexroth
Product System
MGE
Country of Origin
Turkey