Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
Country of Origin
Portugal
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 56.521 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 10mm
1
P.O.A.
Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 56.521 Bag of 10 (Exc. Vat)
Technical Document
Specifications
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
40mm
Country of Origin
Portugal
You may be interested in
Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10mmBrand: Bosch Rexroth
€ 56.521 Bag of 10 (Exc. Vat)