Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated

RS Stock No.: 289-8540Brand: Brand-RexManufacturers Part No.: GPU-HF1-Eca-Rlx-305VT
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/24

Outer Diameter

4.85mm

American Wire Gauge

24 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Capacitance

0.4pF/m

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

GigaPlus Cat5e Trunk

4-pair, 24awg solid bare copper conductor insulated with polyolefin
Exceeds the performance requirements of ISO 11801, EN 50173 and TIA/EIA 568A. It offers a guaranteed performance of 155MHz with a nominal performance of up to 350MHz. There is also an extra margin ACR available to ensure reliable operation of high speed mixed protocols LAN's and low delay and differential to ensure no problems with Fast Ethernet, Gigabit Ethernet and ATM. 155 and 622Mbs

Standards

ISO 11801, EN 50173 and TIA/EIA 568A

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Box of 304 Metres (Exc. Vat)
Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath
P.O.A.1 Reel of 305 (Exc. Vat)
RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath
P.O.A.1 Reel of 305 Metres (Exc. Vat)

€ 448.71

€ 448.71 1 Reel of 305 Metres (Exc. Vat)

€ 556.40

€ 556.40 1 Reel of 305 Metres (inc. VAT)

Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated

€ 448.71

€ 448.71 1 Reel of 305 Metres (Exc. Vat)

€ 556.40

€ 556.40 1 Reel of 305 Metres (inc. VAT)

Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Box of 304 Metres (Exc. Vat)
Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath
P.O.A.1 Reel of 305 (Exc. Vat)
RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath
P.O.A.1 Reel of 305 Metres (Exc. Vat)

Technical Document

Specifications

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Purple

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/24

Outer Diameter

4.85mm

American Wire Gauge

24 AWG

Number of Strands

1

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Cross Sectional Area

0.2 mm²

Capacitance

0.4pF/m

Conductor Strand Type

Solid

Country of Origin

United Kingdom

Product details

GigaPlus Cat5e Trunk

4-pair, 24awg solid bare copper conductor insulated with polyolefin
Exceeds the performance requirements of ISO 11801, EN 50173 and TIA/EIA 568A. It offers a guaranteed performance of 155MHz with a nominal performance of up to 350MHz. There is also an extra margin ACR available to ensure reliable operation of high speed mixed protocols LAN's and low delay and differential to ensure no problems with Fast Ethernet, Gigabit Ethernet and ATM. 155 and 622Mbs

Standards

ISO 11801, EN 50173 and TIA/EIA 568A

You may be interested in
Brand-Rex Cat5 Cable
P.O.A.1 Box of 304 Metres (Exc. Vat)
Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath
P.O.A.1 Reel of 305 (Exc. Vat)
RS PRO, 305m, Black, Unshielded, Unterminated PE Sheath
P.O.A.1 Reel of 305 Metres (Exc. Vat)