Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath

RS Stock No.: 289-8534Brand: Brand-RexManufacturers Part No.: GPU
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

4.65mm

American Wire Gauge

24

Cable Shape

Twisted Pair

You may be interested in
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 556.401 Reel of 305 Metres (Exc. Vat)

P.O.A.

Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath

P.O.A.

Brand-Rex Cat5e Cable, U/UTP, Grey PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 556.401 Reel of 305 Metres (Exc. Vat)

Technical Document

Specifications

Shield Type

U/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

4.65mm

American Wire Gauge

24

Cable Shape

Twisted Pair

You may be interested in
Brand-Rex, 305m Cat5e, Purple, U/UTP Unshielded, Unterminated
€ 556.401 Reel of 305 Metres (Exc. Vat)