Technical Document
Specifications
Brand
BritonFire Door Suitable
Yes
Suitable Door Types
Metal
Panic Bar Locking System
2-Point
Works with Double Doors
Yes
Product details
Briton 376 Panic Bolt
Advanced design vertical panic bolt affording immediate exit in the event of a fire or emergency whilst ensuring security against unauthorised entry.
Suitable for single doors up to 2500mm high x 1300mm wide
Self-handed- will suit both left and right handed doors
Additional security provided by anti-thrust device to prevent leverage from socket
Suitable for public-use areas and double doors
Durable Powder Coated Silver Finish
Two point locking for extra security
Adjustable top and bottom shoots
Supplied with
full installation instructions and an easy clean socket
Approvals
EN 1125
Standards
Included in successful fire test to EN 1634 on 54/55mm timber door for 30 minutes (EN classification code 37611322A)
€ 271.63
€ 271.63 Each (Exc. Vat)
€ 336.82
€ 336.82 Each (inc. VAT)
1
€ 271.63
€ 271.63 Each (Exc. Vat)
€ 336.82
€ 336.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BritonFire Door Suitable
Yes
Suitable Door Types
Metal
Panic Bar Locking System
2-Point
Works with Double Doors
Yes
Product details
Briton 376 Panic Bolt
Advanced design vertical panic bolt affording immediate exit in the event of a fire or emergency whilst ensuring security against unauthorised entry.
Suitable for single doors up to 2500mm high x 1300mm wide
Self-handed- will suit both left and right handed doors
Additional security provided by anti-thrust device to prevent leverage from socket
Suitable for public-use areas and double doors
Durable Powder Coated Silver Finish
Two point locking for extra security
Adjustable top and bottom shoots
Supplied with
full installation instructions and an easy clean socket
Approvals
EN 1125
Standards
Included in successful fire test to EN 1634 on 54/55mm timber door for 30 minutes (EN classification code 37611322A)