Technical Document
Specifications
Brand
BulginFor Battery Size
AAA
Number of Cells
1
Mount
PCB
Type
Battery Holder
Dimensions
52.3 x 13.5 x 15.2mm
Terminal Contact Type
Leaf Spring
Body Material
Glass Filled Nylon
Terminal Contact Material
Nickel Silver
Country of Origin
Tunisia
Product details
Single AAA, AA, C, D & PP3 Battery Holders
Single cell PCB mounting battery holders
20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pins
Pins can be cropped and the 110 connectors on the top can be used
Interconnecting lugs allow multiple assemblies
€ 6.08
€ 6.08 Each (Exc. Vat)
€ 7.54
€ 7.54 Each (inc. VAT)
1
€ 6.08
€ 6.08 Each (Exc. Vat)
€ 7.54
€ 7.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BulginFor Battery Size
AAA
Number of Cells
1
Mount
PCB
Type
Battery Holder
Dimensions
52.3 x 13.5 x 15.2mm
Terminal Contact Type
Leaf Spring
Body Material
Glass Filled Nylon
Terminal Contact Material
Nickel Silver
Country of Origin
Tunisia
Product details
Single AAA, AA, C, D & PP3 Battery Holders
Single cell PCB mounting battery holders
20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pins
Pins can be cropped and the 110 connectors on the top can be used
Interconnecting lugs allow multiple assemblies