Keystone AAA Battery Holder, Coil Spring Contact

RS Stock No.: 279-4959Brand: KeystoneManufacturers Part No.: 2466Distrelec Article No.: 16950063
brand-logo
View all in Battery Holders

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Dimensions

50 x 13 x 12.7mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 2.98

€ 2.98 Each (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact

€ 2.40

€ 2.40 Each (Exc. Vat)

€ 2.98

€ 2.98 Each (inc. VAT)

Keystone AAA Battery Holder, Coil Spring Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

1

Mount

PCB

Type

Battery Holder

Dimensions

50 x 13 x 12.7mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Spring Steel

Country of Origin

United States

Product details

Single & Multiple AAA, AA & N Battery Holders

Features and Benefits

Keeps batteries organised and protected
Withstands shock and vibration

Applications:

Electronic toys
Circuit Boards
Digital photo frames
Electronic calendars
Digital products requiring batteries

You may be interested in