E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm

RS Stock No.: 193-4443Brand: Coba EuropeManufacturers Part No.: CS010905
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Cross Ribbed

Range

COBAmat Standard

Quantity Per Package

1

Colour

Black

Product Format

Roll

Length

5m

Width

0.9m

Thickness

12mm

Country of Origin

United Kingdom

Product details

Cobamat Standard

Non-slip surface
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis

Standards

Conforms to the BIA anti-slip test and Slip Resistance Test EN 13552 Category R10.

Stock information temporarily unavailable.

€ 709.01

€ 709.01 Each (Exc. Vat)

€ 879.17

€ 879.17 Each (inc. VAT)

Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm

€ 709.01

€ 709.01 Each (Exc. Vat)

€ 879.17

€ 879.17 Each (inc. VAT)

Coba Europe Black Anti-Slip PVC Mat, Cross Ribbed Finish 5m x 0.9m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Mat

Material

PVC

Self-Adhesive

No

Surface Type

Cross Ribbed

Range

COBAmat Standard

Quantity Per Package

1

Colour

Black

Product Format

Roll

Length

5m

Width

0.9m

Thickness

12mm

Country of Origin

United Kingdom

Product details

Cobamat Standard

Non-slip surface
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis

Standards

Conforms to the BIA anti-slip test and Slip Resistance Test EN 13552 Category R10.