Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Coba Europe Red Anti-Slip Flooring PVC Mat 5m x 0.6m x 12mm

RS Stock No.: 193-4386Brand: COBAManufacturers Part No.: CS030605
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

COBA

Type

Matting

Material

PVC

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Red

Thickness

12mm

Length

5m

Width

0.6m

Stock information temporarily unavailable.

P.O.A.

Coba Europe Red Anti-Slip Flooring PVC Mat 5m x 0.6m x 12mm

P.O.A.

Coba Europe Red Anti-Slip Flooring PVC Mat 5m x 0.6m x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

COBA

Type

Matting

Material

PVC

Surface Type

Anti-Slip

Quantity Per Package

1

Colour

Red

Thickness

12mm

Length

5m

Width

0.6m