Cornell-Dubilier 470pF Mica Capacitor 500V dc ±1% Tolerance, CD15

RS Stock No.: 871-3414Brand: Cornell-DubilierManufacturers Part No.: CD15FD471FO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CD15

Capacitance

470pF

Voltage

500V dc

Tolerance

±1%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Country of Origin

Mexico

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 11.358Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Cornell-Dubilier 470pF Mica Capacitor 500V dc ±1% Tolerance, CD15

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Cornell-Dubilier 470pF Mica Capacitor 500V dc ±1% Tolerance, CD15

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 11.358Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Series

CD15

Capacitance

470pF

Voltage

500V dc

Tolerance

±1%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Capacitor Family

Mica

Country of Origin

Mexico

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial
€ 11.358Each (In a Pack of 5) (Exc. Vat)