RS PRO 470pF Mica Capacitor 500V dc ±1% Tolerance Radial

Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
470pF
Voltage
500V dc
Dimensions
12.19 x 5.84 x 10.41mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
5.84mm
Height
10.41mm
Length
12.19mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
€ 45.80
€ 9.16 Each (In a Pack of 5) (Exc. Vat)
€ 56.79
€ 11.358 Each (In a Pack of 5) (inc. VAT)
5
€ 45.80
€ 9.16 Each (In a Pack of 5) (Exc. Vat)
€ 56.79
€ 11.358 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 9.16 | € 45.80 |
25 - 120 | € 7.44 | € 37.20 |
125 - 245 | € 6.13 | € 30.65 |
250+ | € 4.78 | € 23.90 |
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
470pF
Voltage
500V dc
Dimensions
12.19 x 5.84 x 10.41mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±1%
Depth
5.84mm
Height
10.41mm
Length
12.19mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
Product details
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits