Diodes Inc FMMT549TA PNP Bipolar Transistor, 1 A, 30 V, 3-Pin SOT-23

RS Stock No.: 669-7492Brand: DiodesZetexManufacturers Part No.: FMMT549TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Maximum Collector Base Voltage

35 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.1 x 3 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23
€ 0.521Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Diodes Inc FMMT549TA PNP Bipolar Transistor, 1 A, 30 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Diodes Inc FMMT549TA PNP Bipolar Transistor, 1 A, 30 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23
€ 0.521Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Maximum Collector Base Voltage

35 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.1 x 3 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23
€ 0.521Each (In a Pack of 10) (Exc. Vat)