Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23

RS Stock No.: 274-891Brand: DiodesZetexManufacturers Part No.: FMMT591TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.02 x 3.04 x 1.4mm

Product details

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23
Select packaging type

€ 4.20

€ 0.42 Each (In a Pack of 10) (Exc. Vat)

€ 5.21

€ 0.521 Each (In a Pack of 10) (inc. VAT)

Diodes Inc FMMT591TA PNP Transistor, -1 A, -40 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 0.42€ 4.20
100 - 190€ 0.23€ 2.30
200 - 740€ 0.21€ 2.10
750 - 1490€ 0.18€ 1.80
1500+€ 0.16€ 1.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-1 A

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.02 x 3.04 x 1.4mm

Product details

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in