Dymo M1 Digital Weighing Scale, 1kg Weight Capacity

RS Stock No.: 733-5820Brand: DymoManufacturers Part No.: S0928980
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Dymo

Weighing Capacity

1kg

Scale Type

Digital

Resolution

1 g

Weighpan Length

15mm

Weighpan Width

15mm

Model Number p

M1

Product details

DYMO® M1 1kg Digital Postal Scale

Weigh envelopes and small packages at your desk

Weigh letters and packages up to 1 kg (2.2 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
Fits on any desk and stores in most desk drawers
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)

Dymo Desktop

You may be interested in

€ 90.16

€ 90.16 Each (Exc. Vat)

€ 111.80

€ 111.80 Each (inc. VAT)

Dymo M1 Digital Weighing Scale, 1kg Weight Capacity

Calibration type

€ 90.16

€ 90.16 Each (Exc. Vat)

€ 111.80

€ 111.80 Each (inc. VAT)

Dymo M1 Digital Weighing Scale, 1kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Weighing Capacity

1kg

Scale Type

Digital

Resolution

1 g

Weighpan Length

15mm

Weighpan Width

15mm

Model Number p

M1

Product details

DYMO® M1 1kg Digital Postal Scale

Weigh envelopes and small packages at your desk

Weigh letters and packages up to 1 kg (2.2 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after item is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
Fits on any desk and stores in most desk drawers
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)

Dymo Desktop

You may be interested in