Dymo M2 Digital Weighing Scale, 2kg Weight Capacity

RS Stock No.: 733-5823Brand: DymoManufacturers Part No.: S0928990Distrelec Article No.: 30185333
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Dymo

Weighing Capacity

2kg

Scale Type

Digital

Resolution

1 g

Model Number p

M2

Country of Origin

China

Product details

DYMO® M2 2kg Digital Postal Scale

Weigh envelopes and packages at your desk

Weigh envelopes and packages up to 2 kg (4.4 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after package is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)

Dymo Desktop

€ 109.29

€ 109.29 Each (Exc. Vat)

€ 135.52

€ 135.52 Each (inc. VAT)

Dymo M2 Digital Weighing Scale, 2kg Weight Capacity

Calibration type

€ 109.29

€ 109.29 Each (Exc. Vat)

€ 135.52

€ 135.52 Each (inc. VAT)

Dymo M2 Digital Weighing Scale, 2kg Weight Capacity

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dymo

Weighing Capacity

2kg

Scale Type

Digital

Resolution

1 g

Model Number p

M2

Country of Origin

China

Product details

DYMO® M2 2kg Digital Postal Scale

Weigh envelopes and packages at your desk

Weigh envelopes and packages up to 2 kg (4.4 lb)
Save trips to the Post Office or mailroom
Displays weight in 1g increments
Determine accurate weight for postage – never buy more postage than necessary
Compact (18.5 cm L x 16.1 cm W x 4.4 cm H) size fits on any desk, stores in most desk drawers
LCD screen displays weight in easy-to-read, digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz)
“Hold” feature locks weight display for eight seconds after package is removed – convenient when large package or envelope blocks view of display
Tare function – weigh items in a container minus weight of container
Automatic shut-off when the scale is not in use – conserves battery power
15 x 15 cm weighing platform
Operates on 3 AAA batteries (not included)

Dymo Desktop