Technical Document
Specifications
Brand
EA Elektro-AutomatikSupply Voltage
90 → 264V ac
Output Voltage
0 → 32V
Output Current
0 → 10A
Power Rating
320W
Number of Displays
3
Type
Digital
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320WBrand: EA Elektro-Automatik
€ 4,600.97Each (Exc. Vat)
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 10A, 320W
1
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 10A, 320W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320WBrand: EA Elektro-Automatik
€ 4,600.97Each (Exc. Vat)
Technical Document
Specifications
Brand
EA Elektro-AutomatikSupply Voltage
90 → 264V ac
Output Voltage
0 → 32V
Output Current
0 → 10A
Power Rating
320W
Number of Displays
3
Type
Digital
Maximum Temperature
+50°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320WBrand: EA Elektro-Automatik
€ 4,600.97Each (Exc. Vat)