EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320W

RS Stock No.: 102-5990Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PSI 9040-20 DT
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

EA-PSI 9000 DT

Model Number

EA-PSI 9040-20 DT

Number of Outputs

1

Output Voltage

0 → 40V

Supply Voltage

90 → 264V ac

Output Current

0 → 20A

Power Rating

320W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 9000 DT Series

EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineer’s bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).

Features and Benefits

FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)

Supplied with

Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

Elektro-Automatik

€ 3,710.46

€ 3,710.46 Each (Exc. Vat)

€ 4,600.97

€ 4,600.97 Each (inc. VAT)

EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320W

Calibration type

€ 3,710.46

€ 3,710.46 Each (Exc. Vat)

€ 4,600.97

€ 4,600.97 Each (inc. VAT)

EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 40V, 0 → 20A, 1-Output, 320W

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Series

EA-PSI 9000 DT

Model Number

EA-PSI 9040-20 DT

Number of Outputs

1

Output Voltage

0 → 40V

Supply Voltage

90 → 264V ac

Output Current

0 → 20A

Power Rating

320W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Screw Terminal

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

EA-PSI 9000 DT Series

EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineer’s bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).

Features and Benefits

FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)

Supplied with

Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)

Elektro-Automatik