Eaton 20A British Standard Fuse, A1, 440V ac, 44.5mm

RS Stock No.: 414-667Brand: EatonManufacturers Part No.: NIT20M32
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

20A

Fuse Size

A1

Voltage Rating

440V ac

Fuse Standard

BS 88-2:1988, IEC 60269-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Tag Type

Bolted

Body Diameter

14.1mm

Body Length

56mm

Tag Orientation

Offset

Body Width

15mm

Body Height

15mm

Fuse Dimensions

55 x 15 x 15mm

Product details

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 7.837Each (In a Pack of 5) (Exc. Vat)
RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 10.751Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 66.30

€ 13.26 Each (In a Pack of 5) (Exc. Vat)

€ 82.21

€ 16.442 Each (In a Pack of 5) (inc. VAT)

Eaton 20A British Standard Fuse, A1, 440V ac, 44.5mm

€ 66.30

€ 13.26 Each (In a Pack of 5) (Exc. Vat)

€ 82.21

€ 16.442 Each (In a Pack of 5) (inc. VAT)

Eaton 20A British Standard Fuse, A1, 440V ac, 44.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 7.837Each (In a Pack of 5) (Exc. Vat)
RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 10.751Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

20A

Fuse Size

A1

Voltage Rating

440V ac

Fuse Standard

BS 88-2:1988, IEC 60269-2

Fixing Centres

44.5mm

Application Category

gG, gM

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Tag Type

Bolted

Body Diameter

14.1mm

Body Length

56mm

Tag Orientation

Offset

Body Width

15mm

Body Height

15mm

Fuse Dimensions

55 x 15 x 15mm

Product details

Eaton Bussmann Series Red Spot™ Range, Type 'T' HBC Fuses

The Red Spot range of offset slotted fuses (or bolted tag fuses) from Eaton Bussmann is specifically designed for the protection of general industrial applications such as power distribution, cable protection and motor protection. Available in BS88 British Standard fuse sizes from A1 to A4, offset slotted and bolted fuses are suitable for general purpose rating (gG) and dual motor rating (gM) motor protection types.

Features and Benefits

• 2 to 200 A rated current
• Breaking capacity 80 kA up to 690 V ac
• Type A1 rated up to 550 V ac/ 250 V dc
• Type A2 rated up to 660 V ac / 460 V dc
• General purpose (gG) and dual motor rated (gM) types
• Low power dissipation
• ASTA 20 certified

As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.

You may be interested in
Eaton 20A British Standard Fuse, A1, 550V ac, 42.5mm
€ 7.837Each (In a Pack of 5) (Exc. Vat)
RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm
€ 10.751Each (In a Pack of 5) (Exc. Vat)