RS PRO 20A British Standard Fuse, A1, 550V ac, 44.5mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gM
Tag Width
11.1mm
High Rupture Capacity
Yes
Overall Length
55mm
Tag Type
Slotted
Body Diameter
17.5mm
Body Length
35.6mm
Tag Orientation
Offset
Body Height
35.6mm
Series
STD
Fuse Dimensions
13.7 x 55.2mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified
€ 43.35
€ 8.67 Each (In a Pack of 5) (Exc. Vat)
€ 53.75
€ 10.751 Each (In a Pack of 5) (inc. VAT)
5
€ 43.35
€ 8.67 Each (In a Pack of 5) (Exc. Vat)
€ 53.75
€ 10.751 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 8.67 | € 43.35 |
25 - 120 | € 7.41 | € 37.05 |
125 - 245 | € 6.55 | € 32.75 |
250+ | € 5.98 | € 29.90 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Fuse Size
A1
Voltage Rating
550V ac
Fuse Standard
BS 88, IEC 60269
Fixing Centres
44.5mm
Application Category
gM
Tag Width
11.1mm
High Rupture Capacity
Yes
Overall Length
55mm
Tag Type
Slotted
Body Diameter
17.5mm
Body Length
35.6mm
Tag Orientation
Offset
Body Height
35.6mm
Series
STD
Fuse Dimensions
13.7 x 55.2mm
Country of Origin
India
Product details
HRC Fuses
Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyds Register of Shipping Approvals and ASTA 20 certified