Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 412-302Brand: EatonManufacturers Part No.: TDC10-5A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

5A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

Eaton Bussmann

Country of Origin

China

Product details

Quick Acting (F) LBC Glass Cartridge Fuse

This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current

Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts

More information:

Why choose a glass fuse?

Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.

What size is it?

6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.

What Speed is it?

This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

What are fuses used for?

• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
SIBA 5A F Glass Cartridge Fuse, 5 x 30mm
€ 3.398Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.645Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 18.00

€ 1.80 Each (In a Pack of 10) (Exc. Vat)

€ 22.32

€ 2.232 Each (In a Pack of 10) (inc. VAT)

Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm

€ 18.00

€ 1.80 Each (In a Pack of 10) (Exc. Vat)

€ 22.32

€ 2.232 Each (In a Pack of 10) (inc. VAT)

Eaton 5A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.80€ 18.00
100 - 240€ 1.72€ 17.20
250 - 990€ 1.67€ 16.70
1000+€ 1.59€ 15.90
You may be interested in
SIBA 5A F Glass Cartridge Fuse, 5 x 30mm
€ 3.398Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.645Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Current Rating

5A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

Eaton Bussmann

Country of Origin

China

Product details

Quick Acting (F) LBC Glass Cartridge Fuse

This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:
• Glass tube, electroplated brass endcap construction
• 6.3 x 32 mm cartridge size
• F Speed Rating
• RoHS compliant and lead-free
• Interrupting rating equals 10 times rated current

Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts

More information:

Why choose a glass fuse?

Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.

What size is it?

6.3 x 32 mm is a standard cartridge size and it measures approximately 32 mm long by 6.3 mm in diameter. They are popular in board and panel protection and will fit a compatible 6.3 x 32 fuse holder.

What Speed is it?

This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

What are fuses used for?

• For the protection of components and equipment from costly damage caused by over-current
• To isolate sub-systems from the main system once a fault has appeared

What is an overcurrent?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

You may be interested in
SIBA 5A F Glass Cartridge Fuse, 5 x 30mm
€ 3.398Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 1.649Each (In a Pack of 10) (Exc. Vat)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
€ 0.645Each (In a Pack of 10) (Exc. Vat)