RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
RS Stock No.: 611-9065Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
Quick-Acting Microfuses, 6.3 x 32, 340 Series
Quick-acting fuses, 6.3 x 32 mm
Glass body, nickel-plated brass endcaps
Approvals
UL listed, CSA
Stock information temporarily unavailable.
€ 13.30
€ 1.33 Each (In a Pack of 10) (Exc. Vat)
€ 16.49
€ 1.649 Each (In a Pack of 10) (inc. VAT)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
10
€ 13.30
€ 1.33 Each (In a Pack of 10) (Exc. Vat)
€ 16.49
€ 1.649 Each (In a Pack of 10) (inc. VAT)
RS PRO 5A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 1.33 | € 13.30 |
20 - 40 | € 1.28 | € 12.80 |
50+ | € 1.20 | € 12.00 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
5A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
Quick-Acting Microfuses, 6.3 x 32, 340 Series
Quick-acting fuses, 6.3 x 32 mm
Glass body, nickel-plated brass endcaps
Approvals
UL listed, CSA