ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm
RS Stock No.: 512-581Brand: ebm-papstManufacturers Part No.: 92164-2-2929Distrelec Article No.: 30400866

Technical Document
Specifications
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
119 x 119mm
Material
Plastic
Screw Hole Spacing
105mm
External Height
119mm
External Width
119mm
Country of Origin
Germany
Product details
ebm-papst Push-On Fan Guard
One piece, push-on matt black plastic guards for square axial fans
You may be interested in
ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 119mm Fans, 104.8mm Hole Spacing, 127 x 127mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)
€ 6.73
€ 6.73 Each (Exc. Vat)
€ 8.35
€ 8.35 Each (inc. VAT)
ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm
1
€ 6.73
€ 6.73 Each (Exc. Vat)
€ 8.35
€ 8.35 Each (inc. VAT)
ebm-papst Plastic Finger Guard for 119 x 119mm Fans, 105mm Hole Spacing, 119 x 119mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 119mm Fans, 104.8mm Hole Spacing, 127 x 127mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
ebm-papstFan Size
119 x 119mm
External Dimensions
119 x 119mm
Material
Plastic
Screw Hole Spacing
105mm
External Height
119mm
External Width
119mm
Country of Origin
Germany
Product details
ebm-papst Push-On Fan Guard
One piece, push-on matt black plastic guards for square axial fans
You may be interested in
ebm-papst Glass Fibre Reinforced Polymer Finger Guard for 119mm Fans, 104.8mm Hole Spacing, 127 x 127mmBrand: ebm-papst
P.O.A.Each (Exc. Vat)