Technical Document
Specifications
Brand
SunonFan Size
120mm
External Dimensions
120 x 120mm
Material
Steel
Screw Hole Spacing
105mm
External Height
120mm
External Width
120mm
Series
FG-12
Country of Origin
China
Product details
Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points
€ 3.81
€ 3.81 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
1
€ 3.81
€ 3.81 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 3.81 |
10 - 24 | € 3.47 |
25 - 49 | € 3.08 |
50+ | € 2.51 |
Technical Document
Specifications
Brand
SunonFan Size
120mm
External Dimensions
120 x 120mm
Material
Steel
Screw Hole Spacing
105mm
External Height
120mm
External Width
120mm
Series
FG-12
Country of Origin
China
Product details
Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points