Energizer MAX Alkaline, Zinc Manganese Dioxide AAA Batteries 1.5V

Technical Document
Specifications
Brand
EnergizerBrand Range
Energizer MAX
Chemistry
Alkaline, Zinc Manganese Dioxide
Nominal Voltage
1.5V
Number of Batteries Supplied
12
Terminal Type
Standard
Product details
Energizer MAX® Alkaline Batteries
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.
Features and Benefits
1.5 V or 9 V
AA, AAA, PP3, C and D Batteries
30% longer than previous Energizer MAX batteries
Mercury free
10-year shelf life
Guaranteed leak proof
High energy density
Typical Applications
Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Radios
Torches
Remotes
Toys
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
These batteries are non-rechargeable
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
€ 30.12
€ 2.51 Each (In a Pack of 12) (Exc. Vat)
€ 37.35
€ 3.112 Each (In a Pack of 12) (inc. VAT)
12
€ 30.12
€ 2.51 Each (In a Pack of 12) (Exc. Vat)
€ 37.35
€ 3.112 Each (In a Pack of 12) (inc. VAT)
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EnergizerBrand Range
Energizer MAX
Chemistry
Alkaline, Zinc Manganese Dioxide
Nominal Voltage
1.5V
Number of Batteries Supplied
12
Terminal Type
Standard
Product details
Energizer MAX® Alkaline Batteries
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for the commercial market. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage. The Energizer max batteries are ideal for electronic devices in the home and the office.
Features and Benefits
1.5 V or 9 V
AA, AAA, PP3, C and D Batteries
30% longer than previous Energizer MAX batteries
Mercury free
10-year shelf life
Guaranteed leak proof
High energy density
Typical Applications
Energizer Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Radios
Torches
Remotes
Toys
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Are these batteries rechargeable?
These batteries are non-rechargeable
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire