EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 25A, Clamping 710V, Varistor 430V

RS Stock No.: 711-8136Brand: EPCOSManufacturers Part No.: B72210P2271K101Distrelec Article No.: 30067078
brand-logo
View all in Varistors

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

25A

Material

Metal

Energy

60J

Series

AdvanceD-MP

Diameter

12mm

Maximum Surge Current

3500A

Capacitance

180pF

Thickness

5.9mm

Dimensions

12 (Dia.) x 5.9mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors AdvanceD-MP series

Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

You may be interested in
Stock information temporarily unavailable.

€ 5.60

€ 1.12 Each (In a Pack of 5) (Exc. Vat)

€ 6.94

€ 1.389 Each (In a Pack of 5) (inc. VAT)

EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 25A, Clamping 710V, Varistor 430V
Select packaging type

€ 5.60

€ 1.12 Each (In a Pack of 5) (Exc. Vat)

€ 6.94

€ 1.389 Each (In a Pack of 5) (inc. VAT)

EPCOS, AdvanceD-MP Metal Oxide Varistor 180pF 25A, Clamping 710V, Varistor 430V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.12€ 5.60
50 - 95€ 0.97€ 4.85
100 - 245€ 0.86€ 4.30
250 - 995€ 0.76€ 3.80
1000+€ 0.70€ 3.50
You may be interested in

Technical Document

Specifications

Brand

Epcos

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

25A

Material

Metal

Energy

60J

Series

AdvanceD-MP

Diameter

12mm

Maximum Surge Current

3500A

Capacitance

180pF

Thickness

5.9mm

Dimensions

12 (Dia.) x 5.9mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors AdvanceD-MP series

Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected

Approvals

UL approval to UL1449 (file number E321126), for use in Type 3 SPD's

Standards

Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12

You may be interested in