E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V

RS Stock No.: 720-9904Brand: PanasonicManufacturers Part No.: ERZV10D431Distrelec Article No.: 11049818
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

25A

Material

ZNR

Energy

80J

Series

V

Diameter

11.5mm

Maximum Surge Current

3500A

Capacitance

270pF

Length

34.5mm

Thickness

6mm

Dimensions

11.5 (Dia.) x 6mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

25A

Material

ZNR

Energy

80J

Series

V

Diameter

11.5mm

Maximum Surge Current

3500A

Capacitance

270pF

Length

34.5mm

Thickness

6mm

Dimensions

11.5 (Dia.) x 6mm

Lead Pitch

7.5mm

Product details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors