Essentra DG Black PVC 20mm Cable Grommet for Maximum of 15.5mm Cable Dia. DG-10187

RS Stock No.: 401-933Brand: EssentraManufacturers Part No.: DG-10187
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

20mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

1.5mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.

€ 68.00

€ 1.36 Each (In a Pack of 50) (Exc. Vat)

€ 84.32

€ 1.686 Each (In a Pack of 50) (inc. VAT)

Essentra DG Black PVC 20mm Cable Grommet for Maximum of 15.5mm Cable Dia. DG-10187

€ 68.00

€ 1.36 Each (In a Pack of 50) (Exc. Vat)

€ 84.32

€ 1.686 Each (In a Pack of 50) (inc. VAT)

Essentra DG Black PVC 20mm Cable Grommet for Maximum of 15.5mm Cable Dia. DG-10187

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
50 - 200€ 1.36€ 68.00
250 - 450€ 1.31€ 65.50
500+€ 1.25€ 62.50

Technical Document

Specifications

Grommet Type

Cable Grommet

Panel Hole Diameter

20mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Series

DG

Maximum Panel Thickness

1.5mm

Country of Origin

Netherlands

Product details

DG Feedthrough Bushing

Membrane buffers to mechanically protect cables on sharp-edged housing exits.