Technical Documents
Specifications
Brand
FacomProduct Type
Spanner
Set Type
Spanner
Material
Chrome Vanadium Steel
Finish
Chrome
Standards/Approvals
DIN 899, ISO 1711, ISO 3318, NF E 74.304
Country of Origin
France
Product Details
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
ISO 3318; NF E 74.304; ISO 1711; DIN 899
Stock information temporarily unavailable.
€ 27.93
€ 27.93 Each (Exc. Vat)
€ 34.63
€ 34.63 Each (inc. VAT)
1
€ 27.93
€ 27.93 Each (Exc. Vat)
€ 34.63
€ 34.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Spanner
Set Type
Spanner
Material
Chrome Vanadium Steel
Finish
Chrome
Standards/Approvals
DIN 899, ISO 1711, ISO 3318, NF E 74.304
Country of Origin
France
Product Details
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
ISO 3318; NF E 74.304; ISO 1711; DIN 899