Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
17 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
202mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
NF ISO 691, DIN 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 3318, DIN 3113, ISO 1711-1, ISO 7738, NF ISO 7738, NF ISO 3318, ISO 691, ASME B107.100, E74-306
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 17.31
€ 17.31 Each (Exc. Vat)
€ 21.46
€ 21.46 Each (inc. VAT)
1
€ 17.31
€ 17.31 Each (Exc. Vat)
€ 21.46
€ 21.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
17 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
202mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
NF ISO 691, DIN 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 3318, DIN 3113, ISO 1711-1, ISO 7738, NF ISO 7738, NF ISO 3318, ISO 691, ASME B107.100, E74-306
Country of Origin
Taiwan, Province Of China
Product Details