Technical Documents
Specifications
Brand
FacomSize
12 mm
Product Type
Combination Spanner
Unit of Measure
Metric
Overall Length
162mm
Finish
Satin Chrome
Offset Angle
15°
Number of Points
12
Standards/Approvals
NF ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 691, ISO 3318, ISO 7738, NF ISO 7738, ISO 1711-1
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 11.28
€ 11.28 Each (Exc. Vat)
€ 13.99
€ 13.99 Each (inc. VAT)
1
€ 11.28
€ 11.28 Each (Exc. Vat)
€ 13.99
€ 13.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomSize
12 mm
Product Type
Combination Spanner
Unit of Measure
Metric
Overall Length
162mm
Finish
Satin Chrome
Offset Angle
15°
Number of Points
12
Standards/Approvals
NF ISO 3318, ISO 691, NF ISO 1711-1, NF ISO 691, ISO 3318, ISO 7738, NF ISO 7738, ISO 1711-1
Country of Origin
Taiwan, Province Of China
Product Details