Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
15 mm
Unit of Measure
Metric
VDE/1000V Approved
No
Overall Length
185mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 7738, NF ISO 3318, ISO 1711-1, ISO 691, NF ISO 1711-1, NF ISO 691, NF ISO 7738, ISO 3318
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
1
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
15 mm
Unit of Measure
Metric
VDE/1000V Approved
No
Overall Length
185mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 7738, NF ISO 3318, ISO 1711-1, ISO 691, NF ISO 1711-1, NF ISO 691, NF ISO 7738, ISO 3318
Country of Origin
Taiwan, Province Of China
Product Details