Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
18 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
208mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 1711-1, E74-306, NF ISO 3318, DIN ISO 691, DIN 3113, ISO 7738, DIN 1711-1, NF ISO 7738, NF ISO 691, ISO 691, NF ISO 1711-1, ISO 3318, ASME B107.100
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 17.93
€ 17.93 Each (Exc. Vat)
€ 22.23
€ 22.23 Each (inc. VAT)
1
€ 17.93
€ 17.93 Each (Exc. Vat)
€ 22.23
€ 22.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
18 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
208mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 1711-1, E74-306, NF ISO 3318, DIN ISO 691, DIN 3113, ISO 7738, DIN 1711-1, NF ISO 7738, NF ISO 691, ISO 691, NF ISO 1711-1, ISO 3318, ASME B107.100
Country of Origin
Taiwan, Province Of China
Product Details