Technical Document
Specifications
Brand
FasterThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Steel
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
450 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FasterThread
BSP 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Material
Steel
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Finish
Yellow Passivated, Zinc Plated
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
450 bar
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C