Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

RS Stock No.: 733-5592Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

RS

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/4 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Material

Carbon Steel

Series

RS

Compatible with

ISO 7241-1-B

Type

Union

Locking Style

Ball Lock

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Female

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Country of Origin

Italy

You may be interested in