Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Differential
Minimum Pressure Reading
-250Pa
Maximum Pressure Reading
250Pa
Accuracy
±1 %
Output Type
Analogue
Media Measured
Air, Non-Conductive Gas
Analogue Output
0 → 10 V
Electrical Connection
Terminal Strip
Response Time
1 s
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+65°C
Country of Origin
China
Product details
Differential Pressure Transmitter Series 5266
Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
€ 336.08
€ 336.08 Each (Exc. Vat)
€ 416.74
€ 416.74 Each (inc. VAT)
1
€ 336.08
€ 336.08 Each (Exc. Vat)
€ 416.74
€ 416.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gems SensorsPressure Reading Type
Differential
Minimum Pressure Reading
-250Pa
Maximum Pressure Reading
250Pa
Accuracy
±1 %
Output Type
Analogue
Media Measured
Air, Non-Conductive Gas
Analogue Output
0 → 10 V
Electrical Connection
Terminal Strip
Response Time
1 s
Supply Voltage
24 V ac/dc
Housing Material
Stainless Steel
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+65°C
Country of Origin
China
Product details
Differential Pressure Transmitter Series 5266
Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.