Gems Sensors Pressure Sensor, -500Pa Min, 500Pa Max, Analogue Output, Differential Reading

RS Stock No.: 535-1230Brand: Gems SensorsManufacturers Part No.: 5266500LBACTI
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

±1 %

Output Type

Analogue

Media Measured

Air, Non-Conductive Gas

Analogue Output

0 → 10 V

Electrical Connection

Terminal Strip

Response Time

1 s

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-18°C

Country of Origin

China

Product details

Differential Pressure Transmitter Series 5266

Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.

€ 336.08

€ 336.08 Each (Exc. Vat)

€ 416.74

€ 416.74 Each (inc. VAT)

Gems Sensors Pressure Sensor, -500Pa Min, 500Pa Max, Analogue Output, Differential Reading

€ 336.08

€ 336.08 Each (Exc. Vat)

€ 416.74

€ 416.74 Each (inc. VAT)

Gems Sensors Pressure Sensor, -500Pa Min, 500Pa Max, Analogue Output, Differential Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

-500Pa

Maximum Pressure Reading

500Pa

Accuracy

±1 %

Output Type

Analogue

Media Measured

Air, Non-Conductive Gas

Analogue Output

0 → 10 V

Electrical Connection

Terminal Strip

Response Time

1 s

Supply Voltage

24 V ac/dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-18°C

Country of Origin

China

Product details

Differential Pressure Transmitter Series 5266

Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.